Microchip MSC010SDA120K

Diode Schottky SiC 1.2KV 27A 2-Pin(2+Tab) TO-220 Tube
$ 3.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MSC010SDA120K.

Microchip

Datasheet10 pages8 years ago
Datasheet10 pages7 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+27.47%

Alternate Parts

Price @ 1000
$ 3.327
$ 3.85
Stock
47,492
17,322
Authorized Distributors
6
4
Mount
-
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
-
1.5 V
Reverse Voltage (DC)
-
-
Forward Current
27 A
24.5 A
Max Reverse Leakage Current
-
250 µA
Reverse Recovery Time
-
0 s
Capacitance
55 pF
560 pF

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip MSC010SDA120K provided by its distributors.

Diode Schottky SiC 1.2KV 27A 2-Pin(2+Tab) TO-220 Tube
Silicon Carbide Schottky Diode, Single, 1.2 kV, 10 A, 48 nC, TO-220
Sic Schottky Diode, 1.2Kv, 10A, To-220; Product Range:-; Diode Configuration:Single; Repetitive Peak Reverse Voltage:1.2Kv; Average Forward Current:10A; Total Capacitive Charge:48Nc; Diode Case Style:To-220; No. Of Pins:2 Pin Rohs Compliant: Yes |Microchip Technology MSC010SDA120K

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.