Microchip MIC94063YMT-TR

MIC94063 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch - TMLF-4
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94063YMT-TR.

Microchip

Datasheet22 pages4 years ago

Upverter

SHENGYU ELECTRONICS

Future Electronics

Augswan

Inventory History

3 month trend:
-1.59%

CAD Models

Download Microchip MIC94063YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-02
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS22913CYZVR
5.5-V, 2-A, 60-mΩ load switch with output discharge 4-DSBGA -40 to 85
Tape & Reel (TR) MIC94080 On/Off 2011 power distribution switch 5.5V 1.5mus 2A 67mOhm
MIC94085 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4
MIC94081 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4
Texas InstrumentsTPS22912CYZVR
5.5-V, 2-A, 60-mΩ load switch with active high enable 4-DSBGA -40 to 85
Texas InstrumentsTPS22915BYFPR
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105

Descriptions

Descriptions of Microchip MIC94063YMT-TR provided by its distributors.

MIC94063 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch - TMLF-4
Tape & Reel (TR) MIC94063 e4 On/Off power distribution switch 0.6mm 5V 0.2mus 2A
Power Switch Hi Side 1-OUT 2A 0.165Ohm 4-Pin TDFN EP T/R
Single High-Side Load Switches, 1.7 to 5.5V, 77mΩ, UDFN-4, RoHS
Microchip SCT
High Side Power Switch 4 Udfn 1.2X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip Technology MIC94063YMT-TR
BUF OR INV BASED PRPHL DRVR PDSO4
IC PWR SW HI-S 2A 0.165OHM 4-P
IC PWR SWITCH P-CHAN 1:1 4TMLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94063YMT TR
  • MIC94063YMTTR