Microchip MIC94042YFL TR

Power Switch Hi Side 1-OUT 3A 0.082Ohm 4-Pin FDFN T/R
$ 0.791
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94042YFL TR.

Newark

Datasheet13 pages17 years ago

Inventory History

3 month trend:
Restocked

Related Parts

MIC94044 Series 3 A 55 mOhm Surface Mount High Side Load Switch - MLF-4
Power Switch Hi Side 1-OUT 3A 0.082Ohm 4-Pin FDFN T/R
Buffer/Inverter Based Peripheral Driver, 1 Driver, CMOS, PDSO6

Descriptions

Descriptions of Microchip MIC94042YFL TR provided by its distributors.

Power Switch Hi Side 1-OUT 3A 0.082Ohm 4-Pin FDFN T/R
Pwr Load Switch, High Side, 5.5V, Mlf-4
PWR LOAD SWITCH, HIGH SIDE, 5.5V, MLF-4; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 3A; On State Resistance: 0.028ohm; Distribution Switch Case Style: MLF; No. of Pins: 4Pins; Thermal Protection: No;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.