Microchip MIC94044YFL-TR

LOAD SWITCH, HS, 4MLF; Power Load Switch Type: High Side; Input Voltage: 5.5V; Cur
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94044YFL-TR.

Farnell

Datasheet9 pages15 years ago

Microchip

Inventory History

3 month trend:
+70.84%

CAD Models

Download Microchip MIC94044YFL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-15
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

Tape & Reel (TR) MIC94042 SOURCE On/Off power distribution switch 0.8mm 5.5V 0.2mus 3A
Power Load Distribution Switch IC, Active High, 1 Output, 5.5 V in, 3 A, 0.028 ohm, MLF-4

Descriptions

Descriptions of Microchip MIC94044YFL-TR provided by its distributors.

LOAD SWITCH, HS, 4MLF; Power Load Switch Type:High Side; Input Voltage:5.5V; Cur
MIC94044 Series 3 A 55 mOhm Surface Mount High Side Load Switch - MLF-4
Microchip Load switching power supply chip, 5.5 VPower, 1output, 4Pin
Single High-Side Load Switches, 1.7 to 5.5V, 28mΩ, UDFN-4, RoHS
Microchip SCT
Power Switch Hi Side 1-OUT 3A 0.082Ohm 4-Pin FDFN T/R
High-Side Load Switch 3A, 28mohm
Professional Power Management (PMIC)
Microchip MIC94044YFL-TR 开关电源芯片
RS APAC
LOAD SWITCH, HS, 4MLF; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 3A; On State Resistance: 0.28ohm; Distribution Switch Case Style: MLF; No. of Pins: 4Pins; Thermal Protection: No; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 94044; Internal Switch: Yes; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94044YFL TR