Microchip MIC841NYC5-T5

1.5mA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active-
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC841NYC5-T5.

Microchip

Datasheet20 pages9 years ago

Inventory History

3 month trend:
-31.26%

CAD Models

Download Microchip MIC841NYC5-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.568
$ 0.573
$ 0.573
Stock
96,835
597,889
597,889
Authorized Distributors
6
6
6
Case/Package
-
SOT-353
SOT-353
Number of Pins
5
5
5
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
50 µs
50 µs
50 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
1.5 V
1.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MIC841NYC5-T5 provided by its distributors.

1.5mA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active-
Comparator Single 5.5V 5-Pin SC-70 T/R
Open Drain 1 Ch 1.5V 5.5V SC-70-5 SMD, Adhesive Mount 1.8mm × 1.15mm × 1mm
Comparator, 1.5µA, 1.5 to 5.5V, SC70-5, RoHS
Microchip SCT
COMPARATOR, OPEN DRAIN, 5.5V, 85DEG C;
IC COMPARATOR 1 W/VOLT REF SC70

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC841NYC5T5