Microchip MIC706MY-TR

ROHS3Compliant Tape & Reel (TR) MIC706 VTH= 4.40 supervisor 5V 4.93mm 140ms Minimum 400mW
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC706MY-TR.

Microchip

Datasheet16 pages3 years ago
Datasheet10 pages11 years ago

Arrow Electronics

SHENGYU ELECTRONICS

CAD Models

Download Microchip MIC706MY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.728
Stock
168,716
326,459
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyMalaysia, Thailand
Country of FabricationGermany
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Descriptions

Descriptions of Microchip MIC706MY-TR provided by its distributors.

ROHS3Compliant Tape & Reel (TR) MIC706 VTH= 4.40 supervisor 5V 4.93mm 140ms Minimum 400mW
uP Supervisor, Watchdog Timer, Active-High, 4.4V VTH
Voltage Detector, 1.5V to 5.5V, SOIC-8, RoHS
Microchip SCT
Up Supervisor, Watchdog Timer, Active-High, 4.4V Vth 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip Technology MIC706MY-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC706MY TR
  • MIC706MYTR