Microchip MIC6315-31D4UY-TR

Processor Supervisor 3.08V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC6315-31D4UY-TR.

Microchip

Datasheet16 pages2 years ago
Datasheet15 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

Augswan

DigiKey

Inventory History

3 month trend:
-48.31%

CAD Models

Download Microchip MIC6315-31D4UY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.42
$ 0.362
$ 0.362
Stock
281,329
435,896
435,896
Authorized Distributors
6
6
6
Case/Package
SOT-143
SOT-143
SOT-143
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
1.1 s
200 ms
200 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-29
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC8115TUY-TR
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO4
Processor Supervisor 4.655V 3V/3.3V/5V 4-Pin SOT-143 T/R
Processor Supervisor 4.38V 1 Active Low/Open Drain 4-Pin SOT-143 T/R

Descriptions

Descriptions of Microchip MIC6315-31D4UY-TR provided by its distributors.

Processor Supervisor 3.08V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Open-Drain Microprocessor Reset Circuit Power Supply Support Circuit, Fixed, 1 Channel, PDSO4
MIC6315 Series 3.08 V 1.1 s Surface Mount Open Drain uP Reset Circuit - SOT-143
Reset Generator, Active Low, 3.08V VTH, Manual Reset
Voltage Detector, 1.4V to 5.5V, SOT-143-4, RoHS
Microchip SCT
ROHS3Compliant Tape & Reel (TR) MIC6315 Simple Reset/Power-On Reset supervisor 3.16V 1.1s Minimum 320mW 5muA
IC SUPERVISOR 1 CHANNEL SOT143
5¦ÌA 1V 5.5V SOT-143 , 3.05mm*1.4mm*1.12mm
SOT-143-4 Pre-ordered MCUs ROHS
Reset Generator, Active Low, 3.08V Vth, Manual Reset 4 Sot-143 - T/R Rohs Compliant: Yes |Microchip Technology MIC6315-31D4UY-TR
IC RESET GEN 3.08V VTH SOT143-4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC6315-31D4UY TR
  • MIC6315-31D4UYTR
  • MIC631531D4UYTR