
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MIC6315-31D2UY-TR | 429 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | MIC6315-31D2UY-TR | 6,000 | 1K | Bulk | ||||||||
| Master Electronics | MIC6315-31D2UY-TR | 6,000 | 1K | |||||||||
| DigiKey | 576-2891-1-ND | 37,046 | 1 | Cut Tape | ||||||||
| TME | MIC6315-31D2UY-TR | 0 | 3K | 2h |
Download Microchip MIC6315-31D2UY-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MIC6315-31D2UY-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: