Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC6315-29D4UY-TR

RESET, ACTIVE LOW, 2.93V, 20MS, 4SOT143; Threshold Voltage: 2.93V; No. of Supervi
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC6315-29D4UY-TR.

Microchip

Datasheet16 pages2 years ago
Datasheet15 pages4 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

Newark

Inventory History

3 month trend:
-34.63%

CAD Models

Download Microchip MIC6315-29D4UY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.41
$ 0.41
Stock
251,743
2,565,176
2,565,176
Authorized Distributors
6
6
6
Case/Package
SOT-143
SOT-143
SOT-143
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
1.5 s
200 ms
200 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC8115TUY-TR
Microchip Microprocessor Supervisor Voltage Monitor IC, 4-Pin, Manual Reset
Processor Supervisor 3.08V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Reset Generator, Active Low, 4.63V Vth,; |Microchip Technology MIC6315-46D4UY-TR
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.32V, PDSO4
MicrochipMIC8114TUY-TR
Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-Low Output, 3.0
MicrochipMIC811LUY-TR
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, PDSO4
MicrochipMIC812TUY-TR
Processor Supervisor 3.08V 1 Active High/Push-Pull 4-Pin SOT-143 T/R
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset

Descriptions

Descriptions of Microchip MIC6315-29D4UY-TR provided by its distributors.

RESET, ACTIVE LOW, 2.93V, 20MS, 4SOT143; Threshold Voltage:2.93V; No. of Supervi
Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
In a Pack of 10, Microchip MIC6315-29D4UY-TR, Processor Supervisor, Reset Input 4-Pin, SOT-143
RESET, ACTIVE LOW, 2.93V, 20MS, 4SOT143; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-143; No. of Pins: 4Pins; Delay Time: 1100ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Supply Current: 5µA; Supply Voltage Range: 1V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC6315-29D4UY TR
  • MIC6315-29D4UYTR