Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC812TUY-TR

Processor Supervisor 3.08V 1 Active High/Push-Pull 4-Pin SOT-143 T/R

$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC812TUY-TR.

Microchip

Datasheet16 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

DigiKey

Inventory History

3 month trend:
+5.20%

CAD Models

Download Microchip MIC812TUY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.176
Stock
427,334
185,473
Authorized Distributors
6
1
Case/Package
SOT-143
TO-253-4
Number of Pins
4
4
Number of Voltages Monitored
1
1
Reset
Active High , Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
-
Min Supply Voltage
1 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-06-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Voltage Supervisor, 5.5V, Sot-143-4; Thr |Microchip Technology MIC6315-29D3UY-TR
MicrochipMIC811RUY-TR
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, PDSO4
MicrochipMIC811MUY-TR
RESET, 4.38VTH, ACT LOW, 0.14S, 4SOT143; Threshold Voltage:4.38V; No. of Supervi
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset

Descriptions

Descriptions of Microchip MIC812TUY-TR provided by its distributors.

Processor Supervisor 3.08V 1 Active High/Push-Pull 4-Pin SOT-143 T/R
Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-High Output, 3.
Microprocessor Reset Circuit With Manual; |Microchip Technology MIC812TUY-TR
1V 5.5V SOT-143 SMD mount,glue mount 2.92mm*1.3mm*1.02mm
ROHS3Compliant Tape & Reel (TR) MIC812 Simple Reset/Power-On Reset supervisor 3.15V 140ms Minimum 320mW 85C
IC SUPERVISOR 1 CHANNEL SOT143
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO4
IC RESET GEN 3.08V VTH SOT143-4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC812TUY TR
  • MIC812TUYTR