Microchip MIC59P60YWM-TR

MIC59P60 Series 12 V 8-Bit Serial-Input Protected Latched Driver - SOIC-20
$ 5.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC59P60YWM-TR.

Microchip

Datasheet15 pages11 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 5.946
$ 6.63
Stock
92,350
240,671
Authorized Distributors
6
6
Number of Outputs
8
8
Max Output Current
500 mA
500 mA
Max Supply Voltage
12 V
-
Min Supply Voltage
-
10.5 V
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
5 V
-
Case/Package
SOIC
SOIC
Packaging
-
Bulk

Supply Chain

Projected EOL Date2034-03-07
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5841YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
MicrochipMIC5891YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC W Tube
MicrochipMIC5841YWM-TR
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W T/R
NXP SemiconductorsMC14489BDWE
MC14489 Series 5.5 V 5 Channel Multi Character Led Display/Lamp Driver SOIC-20
Texas InstrumentsTPIC8101DW
Sensor and Detector Interface 5.25V 7.5mA SPI Interface Automotive 20-Pin SOIC Tube
Texas InstrumentsADC0838CIWM/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 20-Pin SOIC W Rail

Descriptions

Descriptions of Microchip MIC59P60YWM-TR provided by its distributors.

MIC59P60 Series 12 V 8-Bit Serial-Input Protected Latched Driver - SOIC-20
8-Bit Serial Input Protected Latched Dri; |Microchip Technology MIC59P60YWM-TR
IC PWR DRIVER BIPOLAR 1:8 20SOIC
IC DRVR LATCH 8BIT PAR IN 20SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.