Texas Instruments TPIC8101DW

Sensor and Detector Interface 5.25V 7.5mA SPI Interface Automotive 20-Pin SOIC Tube
$ 5.563
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC8101DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.94%

CAD Models

Download Texas Instruments TPIC8101DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.563
$ 3.088
$ 3.088
Stock
279,903
288,839
288,839
Authorized Distributors
3
5
5
Bandwidth
-
-
-
Interface
SPI
SPI, UART
SPI, UART
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Operating Supply Voltage
5 V
5 V
5 V
Mount
Surface Mount
Surface Mount
Surface Mount
Output Type
ANALOG, Digital
ANALOG, Digital
ANALOG, Digital
Operating Supply Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPIC8101DW.

Descriptions

Descriptions of Texas Instruments TPIC8101DW provided by its distributors.

Sensor and Detector Interface 5.25V 7.5mA SPI Interface Automotive 20-Pin SOIC Tube
IC, KNOCK SENSOR INTERFACE, SOIC-20; Power Dissipation Pd:100mW; Sensor Case Style:SOIC; No. of Pins:20; Supply Voltage Range:-300mV to 5.5V, 4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:8101; Control Interface:Serial, SPI; Package / Case:SOIC; Supply Current:20mA; Supply Voltage Max:5.5V; Supply Voltage Min:-0.3V; Termination Type:SMD
The TPIC8101 is a dual-channel signal processing IC for detection of premature detonation in combustion engine. The two sensor channels are selectable through the SPI bus. The knock sensor typically provides an electrical signal to the amplifier inputs. The sensed signal is processed through a programmable band-pass filter to extract the frequency of interest (engine knock or ping signals). The band-pass filter eliminates any engine background noise associated with combustion. The engine background noise is typically low in amplitude compared to the predetonation noise. The detected signal is full-wave rectified and integrated by use of the INT/HOLD signal. The digital output from the integration stage is either converted to an analog signal, passed through an output buffer, or be read directly by the SPI. This analog buffered output may be interfaced to an A/D converter and read by the microprocessor. The digital output may be directly interfaced to the microprocessor. The data from the A/D enables the system to analyze the amount of retard timing for the next spark ignition timing cycle. With the microprocessor closed-loop system, advancing and retarding the spark timing optimize the load/RPM conditions for a particular engine (data stored in RAM).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPIC8101DW .
  • TPIC8101DW..