Microchip MIC5841YWM

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
$ 3.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5841YWM.

SHENGYU ELECTRONICS

Datasheet8 pages20 years ago

Microchip

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-41.06%

CAD Models

Download Microchip MIC5841YWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.498
$ 3.743
Stock
386,607
260,574
Authorized Distributors
6
6
Number of Outputs
8
8
Max Output Current
500 mA
-
Max Supply Voltage
12 V
-
Min Supply Voltage
5 V
-
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
Bulk
Cut Tape

Supply Chain

Projected EOL Date2034-06-28
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5891YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC W Tube
MicrochipMIC5842YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
MicrochipMIC5800YM
MIC5800 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14
MicrochipMIC59P60BWM
8-Bit Serial-Input Protected Latched Driver | IC DRVR LATCH 8BIT PAR IN 20SOIC
High voltage side or low voltage side SOP SMD mount,glue mount 12.8mm*7.6mm*2.45mm
STMicroelectronicsL9825TR
Power Load Distribution Switch, Low Side, 5.5 V Input, 1.4 A, 0.75 ohm, 8 Outputs, PowerSO-20

Descriptions

Descriptions of Microchip MIC5841YWM provided by its distributors.

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
MIC5841 Series 5 V 3.3 MHz SMT 8-Bit Serial-Input Latched Driver - SOIC-18
Logic Family = TTL / Bits = 8 / Output Current mA = 500 / Clock Frequency MHz = 5 / Output Type = Transistor / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 15 / Package Type = SOIC / Pins = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85
LATCH DRIVER, 8BIT, SER IN, 18SOIC; Supply Voltage Min: 5V; Supply Voltage Max: 12V; No. of Outputs: 8Outputs; Output Voltage: 50V; Output Current: 500mA; Driver Case Style: SOIC; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018); Base Number: 5841; Device Type: Power; No. of Pins: 18Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5841YWM.