Microchip MIC59P60YWM

MIC59P60 Series 80V 3.3 MHz 8-Bit Serial-Input Protected Latched Driver-SOIC-20
$ 5.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC59P60YWM.

SHENGYU ELECTRONICS

Datasheet15 pages11 years ago

Components Direct

iiiC

Inventory History

3 month trend:
-61.71%

CAD Models

Download Microchip MIC59P60YWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.701
$ 5.946
Stock
263,189
125,637
Authorized Distributors
6
6
Number of Outputs
8
8
Max Output Current
500 mA
500 mA
Max Supply Voltage
-
12 V
Min Supply Voltage
10.5 V
-
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
5 V
Case/Package
SOIC
SOIC
Packaging
Bulk
-

Supply Chain

Projected EOL Date2034-06-15
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC59P60BWM
8-Bit Serial-Input Protected Latched Driver | IC DRVR LATCH 8BIT PAR IN 20SOIC
MicrochipMIC5841YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
MicrochipMIC5841YWM-TR
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W T/R
MicrochipMIC5891YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC W Tube

Descriptions

Descriptions of Microchip MIC59P60YWM provided by its distributors.

MIC59P60 Series 80V 3.3 MHz 8-Bit Serial-Input Protected Latched Driver-SOIC-20
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin SOIC W Tube
8-Bit Serial Input Protected Latched Dri; |Microchip Technology MIC59P60YWM
Low end SOIC-20 SMD mount 12.83mm*7.52mm*2.26mm
IC PWR DRIVER BIPOLAR 1:8 20SOIC
IC DRVR LATCH 8BIT PAR IN 20SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.