Microchip MIC5891YWM

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC W Tube
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5891YWM.

Upverter

Datasheet18 pages10 years ago

Microchip

element14 APAC

iiiC

Inventory History

3 month trend:
+6.80%

CAD Models

Download Microchip MIC5891YWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 2.79
Stock
385,115
854,175
Authorized Distributors
6
6
Number of Outputs
8
8
Max Output Current
500 mA
500 mA
Max Supply Voltage
15 V
15 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
10 µs
10 µs
Turn-On Delay Time
2 µs
2 µs
Operating Supply Voltage
9 V
9 V
Case/Package
SOIC
-
Packaging
Bulk
Cut Tape

Supply Chain

Projected EOL Date2034-09-14
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5841YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
MicrochipMIC5841YWM-TR
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W T/R
MicrochipMIC5842YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
MicrochipMIC59P60BWM
8-Bit Serial-Input Protected Latched Driver | IC DRVR LATCH 8BIT PAR IN 20SOIC
Texas InstrumentsLM3544MX-L/NOPB
4-ch, 0.5A loading, 2.7-5.5V, 90mΩ USB power switch 16-SOIC -40 to 125
MicrochipMIC2077-2BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC

Descriptions

Descriptions of Microchip MIC5891YWM provided by its distributors.

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC W Tube
Peripheral Driver, Power, 8 Outputs, 5 V to 12 V supply, 50 V/500 mA out, SOIC-16
IC, DRIVER; Device Topology:-; No. of Outputs:-; Output Current:-; Output Voltage:-; Driver Case Style:SOIC; No. of Pins:16Pins; Input Voltage Min:-; Input Voltage Max:-; Switching Frequency:-; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018)
Logic Family = TTL / Circuits = 1 / Bits = 8 / Output Current mA = 500 / Triggering Type = Positive Edge / Clock Frequency MHz = 5 / Output Type = Transistor / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 12 / Package Type = SOIC / Pins = 16 / Packaging = Tube / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5891YWM.
  • MIC5891YWM..