Microchip MIC5842YWM

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5842YWM.

Microchip

Datasheet19 pages11 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-30.75%

CAD Models

Download Microchip MIC5842YWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.02
$ 2.97
Stock
218,886
186,908
Authorized Distributors
6
6
Number of Outputs
8
8
Max Output Current
500 mA
500 mA
Max Supply Voltage
15 V
-
Min Supply Voltage
5 V
-
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
5 V
Case/Package
SOIC
SOIC
Packaging
Bulk
-

Supply Chain

Projected EOL Date2034-08-18
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC5841YWM-TR
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W T/R
MicrochipMIC5841YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
MicrochipMIC5891YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC W Tube
MicrochipMIC59P60BWM
8-Bit Serial-Input Protected Latched Driver | IC DRVR LATCH 8BIT PAR IN 20SOIC
High voltage side or low voltage side SOP SMD mount,glue mount 12.8mm*7.6mm*2.45mm
STMicroelectronicsL9825TR
Power Load Distribution Switch, Low Side, 5.5 V Input, 1.4 A, 0.75 ohm, 8 Outputs, PowerSO-20

Descriptions

Descriptions of Microchip MIC5842YWM provided by its distributors.

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
MIC5842 Series 5V 3.3 MHz Data Input 8-Bit Serial-Input Latched Driver - SOIC-8W
DRIVER, 8BIT, LATCHED, 0.5A, 18SOIC; Supply Voltage Min: -; Supply Voltage Max: 15V; No. of Outputs: 1Outputs; Output Voltage: 80V; Output Current: 500mA; Driver Case Style: SOIC; Product Range: -; RoHS Phthalates Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.