Microchip MIC59P60BWM

8-Bit Serial-Input Protected Latched Driver | IC DRVR LATCH 8BIT PAR IN 20SOIC
$ 1.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC59P60BWM.

SHENGYU ELECTRONICS

Datasheet12 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC59P60BWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMIC5891YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC W Tube
MicrochipMIC5841YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
MicrochipMIC5841YWM-TR
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W T/R
High voltage side or low voltage side SOP SMD mount,glue mount 12.8mm*7.6mm*2.45mm
Power Switch Hi Side/Lo Side 0.28A/0.28A/0.14A/0.14A/0.28A/0.28A/0.28A/0.28A 20-Pin DSO T/R
STMicroelectronicsL9825TR
Power Load Distribution Switch, Low Side, 5.5 V Input, 1.4 A, 0.75 ohm, 8 Outputs, PowerSO-20

Descriptions

Descriptions of Microchip MIC59P60BWM provided by its distributors.

8-Bit Serial-Input Protected Latched Driver | IC DRVR LATCH 8BIT PAR IN 20SOIC
IC PWR DRIVER BIPOLAR 1:8 20SOIC
8 BIT SEIAL INPUT LATCHED DRIVER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.