Microchip MIC5801YWM-TR

MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5801YWM-TR.

Microchip

Datasheet22 pages4 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Newark

Inventory History

3 month trend:
-70.55%

CAD Models

Download Microchip MIC5801YWM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.27
$ 3.22
$ 3.22
Stock
270,032
177,179
177,179
Authorized Distributors
6
6
6
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Max Supply Voltage
15 V
15 V
15 V
Min Supply Voltage
-
5 V
5 V
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
500 ns
500 ns
Turn-On Delay Time
-
500 ns
500 ns
Operating Supply Voltage
5 V
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Bulk
Bulk

Supply Chain

Projected EOL Date2034-04-26
Country of AssemblyPhilippines, Taiwan
Country of FabricationUnited States of America
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 hours ago)

Related Parts

MicrochipMIC58P01BWM
8-Bit Parallel-Input Protected Latched Driver | IC DRVR LATCH 8BIT PAR IN 24SOIC
MicrochipMIC59P60BWM
8-Bit Serial-Input Protected Latched Driver | IC DRVR LATCH 8BIT PAR IN 20SOIC
Buffer/Inverter Based Peripheral Driver, 8 Driver, 1A, MOS, PDSO24
MicrochipMIC5841YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
MicrochipMIC5841YWM-TR
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W T/R
InfineonTLE4226G
DUAL EAR99 TRANSIENT; OVER CURRENT; THERMAL SINK hot swap controller 1.27mm 50mA 5V 125C

Descriptions

Descriptions of Microchip MIC5801YWM-TR provided by its distributors.

MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
Low end SOIC-24 SMD mount,glue mount 15.42mm*7.52mm*2.26mm
Latched Driver, Latched, 500 mA, 8 Outputs, 12 V, WSOIC
Buffer/Inverter Based Peripheral Driver, 8 Driver, BICMOS, PDSO24
Latch Open Collector 8-CH 24-Pin SOIC W T/R
8-Bit Parallel-in Latched Driver
SOP-24-300mil Power Distribution Switches ROHS
IC DRVR LATCH 8BIT PAR IN 24SOIC
IC PWR DRIVER BIPOLAR 1:1 24SOIC
PARALLEL LATCHED DRIVER, -40 TO 85DEG C;
8 CHANNEL LATCH BASED PRPHL DRVR PDSO24

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5801YWM TR
  • MIC5801YWMTR