Microchip MIC5841YV

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PLCC Tube
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5841YV.

Microchip

Datasheet19 pages11 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+296%

CAD Models

Download Microchip MIC5841YV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.12
$ 0.979
$ 0.979
Stock
235,610
151,266
151,266
Authorized Distributors
5
1
1
Number of Outputs
8
8
8
Max Output Current
500 mA
500 mA
500 mA
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
5 V
5 V
5 V
Case/Package
PLCC
PLCC
PLCC
Packaging
Bulk
Bulk
Bulk

Supply Chain

Projected EOL Date2025-03-11
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

MicrochipMIC5841BV
Tube MIC5841 SINK e0 power distribution switch 4.57mm 5V 500mA -55C~85C TA
MicrochipMIC5842BV
8-BIT SERIAL-INPUT LATCHED DRIVE
MicrochipMIC59P60BV
Tube MIC59P60 Over Temperature UVLO SINK power distribution switch 1.27mm 5V 500mA -40C~85C TA

Descriptions

Descriptions of Microchip MIC5841YV provided by its distributors.

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PLCC Tube
MIC5841 Series 5V 3.3 MHz Data Input Rate 8-Bit Serial-Input Latched Driver
Tube MIC5841 SINK e3 power distribution switch 4.57mm 5V 500mA -55C~85C TA
8-Bit Serial-Input Latched Drivers | IC DRVR LATCH 8BIT SER IN 20PLCC
SIPO Based Peripheral Driver, 8 Driver, BICMOS, PQCC20
8-Bit Serial-in Latched Driver, Diodes
8-Bit Serial-In Latched Driver, Diodes 20 Plcc 8.9X8.9X4.4Mm Tube Rohs Compliant: Yes |Microchip MIC5841YV
Low end LCC 8.91mm*8.91mm*2.79mm
IC PWR DRVR BIPOLAR 1:8 20PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.