Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5501-1.8YMT-TR

General Purpose Single 300Ma Ldo 4 Udfn; |Microchip Technology MIC5501-1.8YMT-TR
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5501-1.8YMT-TR.

Microchip

Datasheet26 pages2 years ago
Datasheet22 pages6 years ago

Electro Sonic

Augswan

Inventory History

3 month trend:
-96.47%

CAD Models

Download Microchip MIC5501-1.8YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.09
Stock
133,181
179,939
Authorized Distributors
6
6
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Polarity
-
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
300 mA
300 mA
Dropout Voltage
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Case/Package
-
DFN
Number of Pins
4
4

Supply Chain

Projected EOL Date2039-10-06
Country of AssemblyChina
Country of FabricationSouth Korea
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Single 300mA LDO with Enable Pull-Down & Auto Discharge
Single 300mA LDO with Enable Pull-Down & Auto Discharge
Single 300mA LDO with Enable Pull-Down & Auto Discharge
LDO Regulator, 150 mA, Ultra-Low Iq 3.0V Auto Discharge
Texas InstrumentsTLV70530YFPR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
Texas InstrumentsTLV70525YFPR
Ind Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 300mA 1210 Embossed T/R

Descriptions

Descriptions of Microchip MIC5501-1.8YMT-TR provided by its distributors.

General Purpose Single 300Ma Ldo 4 Udfn; |Microchip Technology MIC5501-1.8YMT-TR
Active Positive Fixed Enable voltage regulator linear 60dB -40C~125C 300mA 160mV
LDO Regulator Pos 1.8V 0.3A Medical 4-Pin TDFN EP T/R
300 mA Single Output LDO in Small Packages
60dB(1kHz), 55μA, Positive Fixed, 300mA, 1.8V-5.5V, 380mV@300mA, 40mV, 0.02(Typ), TDFN-4, SMD, Adhesive Mount, 1mm × 1mm × 550μm
IC REG LINEAR 1.8V 300MA 4-TDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5501-1.8YMT TR