Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP170AMX300TCG

LDO Regulator, 150 mA, Ultra-Low Iq 3.0V Auto Discharge
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP170AMX300TCG.

IHS

Datasheet28 pages4 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.45%

CAD Models

Download onsemi NCP170AMX300TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.169
Stock
488,752
202,705
Authorized Distributors
6
6
Polarity
-
-
Output Type
Fixed
-
Number of Regulators
1
-
Max Output Voltage
3.06 V
3.06 V
Min Output Voltage
2.94 V
2.94 V
Output Voltage
3 V
3 V
Output Current
150 mA
-
Dropout Voltage
260 mV
260 mV
Power Supply Rejection Ratio (PSRR)
47 dB
-
Case/Package
-
-
Number of Pins
4
-
Min Input Voltage
4 V
4 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-09-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Auto Discharge
LDO Regulator, 150 mA, Ultra-Low Iq 2.85V Non-Auto Discharge
LDO Regulator, 300 mA, High PSRR 3.3V, Active Discharge
Single 300mA LDO with Enable Pull-Down & Auto Discharge
Single 300mA LDO with Enable Pull-Down & Auto Discharge
General Purpose Single 300Ma Ldo 4 Udfn; |Microchip Technology MIC5501-1.8YMT-TR

Descriptions

Descriptions of onsemi NCP170AMX300TCG provided by its distributors.

LDO Regulator, 150 mA, Ultra-Low Iq 3.0V Auto Discharge
47dB(1kHz) 900nA positive electrode Fixed 150mA 1 3V 2.2V 3V 5.5V 260mV@ 150mA 1mV 0.05(Typ) XDFN-4 SMD mount 1mm*1mm*430μm
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 190mV 380mum 150mA -40C~85C TJ
LDO, FIXED, 3V, 0.15A, XDFN-4; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Output Voltage Min:-; Output Voltage Max:-; IC Case / Package:XDFN; No. of Pins:4Pins; Operating Temperature Min:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP170AMX300TCG.