Texas Instruments TLV70530YFPR

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70530YFPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages13 years ago
Datasheet23 pages14 years ago
Datasheet26 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago

Newark

Augswan

HQonline

Farnell

Inventory History

3 month trend:
-39.98%

CAD Models

Download Texas Instruments TLV70530YFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.579
Stock
449,128
218,010
Authorized Distributors
4
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3 V
3 V
Min Output Voltage
3 V
3 V
Output Voltage
3 V
3 V
Output Current
200 mA
200 mA
Dropout Voltage
145 mV
145 mV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
Case/Package
-
-
Number of Pins
4
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70530YFPR.

Related Parts

Texas InstrumentsTLV70525YFPR
Ind Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 300mA 1210 Embossed T/R
Texas InstrumentsTLV70525YFPT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
Texas InstrumentsTLV70528YFPT
Fixed LDO Voltage Regulator, 2V to 5.5V, 145mV Dropout, 2.8Vout, 200mAout, DSBGA-4
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.0V, TSOP-5
Analog DevicesADP121-ACBZ165R7
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP
44dB@(100Hz) 250mA Fixed 3V Positive 6V SOT-23(TO-236) Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of Texas Instruments TLV70530YFPR provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
80dB~55dB(10kHz~1MHz) 55μA Positive Fixed 200mA 1 3V 2V 3V 5.5V 250mV@200mA 1mV 0.05mV DSBGA-4 SMD, Adhesive Mount 310μm H
LDO, 2V TO 5.5VIN, 3V, 0.5%, 4DSBGA; Type de sortie: Fixe; Tension, entrée min.: 2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Couran
Ldo, 2V To 5.5Vin, 3V, 0.5%, 4Dsbga; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200Ma; Dropout Rohs Compliant: Yes |Texas Instruments TLV70530YFPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV70530YFPR .