Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5504-3.3YMT-TR

Single 300mA LDO with Enable Pull-Down & Auto Discharge
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5504-3.3YMT-TR.

Microchip

Datasheet26 pages2 years ago
Datasheet22 pages6 years ago

SHENGYU ELECTRONICS

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-34.82%

CAD Models

Download Microchip MIC5504-3.3YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyChina
Country of FabricationSouth Korea
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

General Purpose Single 300Ma Ldo 4 Udfn; |Microchip Technology MIC5501-1.8YMT-TR
General Purpose Single 300mA LDO with Enable Pull-Down
General Purpose Single 300mA LDO
Texas InstrumentsTLV70734DQNT
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
LDO Regulator, 150 mA, Ultra-Low Iq 3.0V Auto Discharge
Texas InstrumentsTLV70525YFPR
Ind Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 300mA 1210 Embossed T/R

Descriptions

Descriptions of Microchip MIC5504-3.3YMT-TR provided by its distributors.

Single 300mA LDO with Enable Pull-Down & Auto Discharge
MIC5504 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 160mV 300mA -40C~125C 60dB
60dB(1kHz) 55μA positive electrode Fixed 300mA 1 3.3V 2.5V 3.3V 5.5V 380mV@ 300mA 40mV 0.02(Typ) TDFN-4 SMD mount,glue mount 1mm*1mm*550μm
LDO REGULATOR; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vd

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5504-3.3YMT TR
  • MIC55043.3YMTTR