Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5501-1.8YMT-TZ

MIC5501 Series 1.8 V Fixed Output 300 mA SMT LDO Regulator - TDFN-4

$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5501-1.8YMT-TZ.

Microchip

Datasheet26 pages2 years ago
Datasheet22 pages6 years ago

Electro Sonic

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Microchip MIC5501-1.8YMT-TZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.099
Stock
179,927
128,167
Authorized Distributors
6
6
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Polarity
-
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
300 mA
300 mA
Dropout Voltage
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Case/Package
DFN
-
Number of Pins
4
4

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyChina
Country of FabricationSouth Korea
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Related Parts

MIC5502 Series 1.8 V Fixed Output 300 mA SMT LDO Regulator - TDFN-4
Single 300mA LDO with Enable Pull-Down & Auto Discharge
MIC5502 Series 1.8 V Fixed Output 300 mA Surface Mount LDO Regulator - TDFN-4
IC REG LINEAR 2.2V 1A 8XDFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)
STMicroelectronicsLDK120PU-R
LDF120 Series 0.2 A 0.8-3.5 V ADJ Output LDO Voltage Regulator - DFN-6 (1.2x1.3)
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.3 V

Descriptions

Descriptions of Microchip MIC5501-1.8YMT-TZ provided by its distributors.

MIC5501 Series 1.8 V Fixed Output 300 mA SMT LDO Regulator - TDFN-4
General Purpose Single 300mA LDO
LDO Regulator Pos 1.8V 0.3A 4-Pin DFN T/R
IC REG LINEAR 1.8V 300MA 4TDFN Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-TDFN (1x1)
IC REG LINEAR 1.8V 300MA 4-TDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.