| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | MIC5399-SGYMX-T5 | 0 | 500 | Tape & Reel | 10h | |||||||
| Avnet | MIC5399-SGYMX-T5 | 0 | 1500 | 5h | ||||||||
| Farnell | MIC5399-SGYMX T5 | 0 | 1 | Cut Tape | 3h | |||||||
| Component Stockers USA | MIC5399-SGYMX-T5 | 299 | >1wk | |||||||||
| Worldway Electronics | MIC5399-SGYMX T5 | 27,751 | 7 | 1d |
Download datasheets and manufacturer documentation for Microchip MIC5399-SGYMX-T5.
Download Microchip MIC5399-SGYMX-T5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC5399-SGYMX-T5 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5399-SGYMX-T5.