Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5380-M4YFT-TR

LDO Regulator Pos 2.8V/1.2V 0.15A 6-Pin UQFN T/R
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5380-M4YFT-TR.

Microchip

Datasheet20 pages5 years ago

SHENGYU ELECTRONICS

Components Direct

CAD Models

Download Microchip MIC5380-M4YFT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.37
Stock
49,550
61,703
Authorized Distributors
5
5
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
-
Output Type
-
-
Number of Regulators
2
2
Output Voltage
1.2 V
1.2 V
Output Current
150 mA
150 mA
Dropout Voltage
155 mV
155 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6

Supply Chain

Projected EOL Date2025-01-25
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MIC5370 Series 1.8 / 1.2 V 150 mA Surface Mount Dual LDO Regulator - TMLF-6
MIC5381 Series 5.5 V 150 mA SMT High Performance Dual LDO Regulator - TMLF-6
Dual 150Ma Lnr With Auto Discharge 6 Udf; |Microchip Technology MIC5371-PPYMT-TR
Texas InstrumentsTLV7111830DSER
IC REG LIN 1.8V/3V 200MA 6WSON / Over-Current and Thermal Protection
Texas InstrumentsTLV71133285DDSER
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
Texas InstrumentsTLV7111323DDSER
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown

Descriptions

Descriptions of Microchip MIC5380-M4YFT-TR provided by its distributors.

LDO Regulator Pos 2.8V/1.2V 0.15A 6-Pin UQFN T/R
Dual 150Ma Ldo 6 Uqfn 1X1X0.6Mm T/R; |Microchip Technology MIC5380-M4YFT-TR
LDO Voltage Regulators Dual 150mA LDO in 1.0mm x 1.0mm Thin MLF
IC REG LDO 2.8V/1.2V .15A 6MLF
MIC5380 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 155mV 1mm 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5380-M4YFT TR