Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5370-PPYMT-TR

MIC5370 Series 5.5 V 150 mA SMT High Performance Dual LDO Regulator - TMLF-6
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5370-PPYMT-TR.

Future Electronics

Datasheet13 pages15 years ago
Datasheet12 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5370-PPYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.38
$ 0.38
Stock
176,510
214,097
214,097
Authorized Distributors
6
6
6
Polarity
-
-
-
Output Type
-
-
-
Number of Regulators
2
2
2
Max Output Voltage
-
-
-
Min Output Voltage
3 V
2.8 V
2.8 V
Output Voltage
3 V
2.8 V
2.8 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
155 mV
155 mV
155 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-05
Country of AssemblyChina, Malaysia
Country of FabricationN/A
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Dual 150Ma Lnr With Auto Discharge 6 Udf; |Microchip Technology MIC5371-PPYMT-TR
LDO Regulator Pos 3V/3V 0.15A 6-Pin UQFN T/R
Dual 150Ma Lnr 6 Udfn 1.6X1.6X0.6Mm T/R; |Microchip Technology MIC5370-SPYMT-TR
Texas InstrumentsTPS78230DRVR
LDO Regulator Fixed 150mA 3V 2.2V 3V 5.5V 250mV@150mA 2%(Typ) 1% SON SMD 800μm H
Texas InstrumentsTPS78230DRVT
500 NANOAMP, IQ 150 MILLIAMP, ULTRA-LOW QUIESCENT CURRENT LOW-DROPOUT LINEAR REGULATOR
Texas InstrumentsTPS78230QDRVRQ1
Automotive 150-mA, nano-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Microchip MIC5370-PPYMT-TR provided by its distributors.

MIC5370 Series 5.5 V 150 mA SMT High Performance Dual LDO Regulator - TMLF-6
Dual 150Ma Lnr 6 Udfn 1.6X1.6X0.6Mm T/R; |Microchip Technology MIC5370-PPYMT-TR
LDO Regulator Pos 3V3V 0.15A/0.15A 6-Pin MLF EP T/R
IC REG LINEAR 3V/3V 6TMLF / Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6)
MLF-6 Power Management Specialized - PMIC ROHS
MIC5370 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 155mV 150mA -40C~125C
LDO Regulator, 60dB(1kHz), 45μA, Fixed, 150mA, 1Ch, 2.5V-5.5V, 310mV@150mA, 1%, 0.02(Typ), MLF-4, SMD, Adhesive Mount, 1.6mm × 1.6mm × 550μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5370-PPYMT TR
  • MIC5370PPYMT TR