Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5370-SPYMT-TR

Dual 150Ma Lnr 6 Udfn 1.6X1.6X0.6Mm T/R; |Microchip Technology MIC5370-SPYMT-TR
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5370-SPYMT-TR.

SHENGYU ELECTRONICS

Datasheet13 pages15 years ago

Future Electronics

CAD Models

Download Microchip MIC5370-SPYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.447
Stock
200,224
119,360
Authorized Distributors
6
6
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Polarity
-
-
Output Type
-
-
Number of Regulators
2
2
Output Voltage
3 V
3 V
Output Current
150 mA
150 mA
Dropout Voltage
155 mV
155 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6

Supply Chain

Projected EOL Date2034-03-05
Country of AssemblyChina, Malaysia
Country of FabricationN/A
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 3V/3V 0.15A 6-Pin UQFN T/R
Active Lead Free Positive NO LEAD Linear Voltage Regulator IC -40C~125C 150mA 1mm 155mV
Dual 150Ma Lnr With Auto Discharge 6 Udf; |Microchip Technology MIC5371-PPYMT-TR
Texas InstrumentsTPS78230DRVR
LDO Regulator Fixed 150mA 3V 2.2V 3V 5.5V 250mV@150mA 2%(Typ) 1% SON SMD 800μm H
Texas InstrumentsTPS78230DRVT
500 NANOAMP, IQ 150 MILLIAMP, ULTRA-LOW QUIESCENT CURRENT LOW-DROPOUT LINEAR REGULATOR
Texas InstrumentsTPS78230QDRVRQ1
Automotive 150-mA, nano-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Microchip MIC5370-SPYMT-TR provided by its distributors.

Dual 150Ma Lnr 6 Udfn 1.6X1.6X0.6Mm T/R; |Microchip Technology MIC5370-SPYMT-TR
LDO Regulator Pos 3.3V3V 0.15A/0.15A 6-Pin MLF EP T/R
IC REG LINEAR 3V/3.3V 6TMLF / Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6)
MIC5370 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 155mV 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5370-SPYMT TR
  • MIC5370SPYMT TR