Texas Instruments TPS78230DRVT

500 Nanoamp, Iq 150 Milliamp, Ultra-low Quiescent Current Low-dropout Linear Regulator
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78230DRVT.

Inventory History

3 month trend:
-1.83%

CAD Models

Download Texas Instruments TPS78230DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.436
Stock
409,867
703,217
Authorized Distributors
4
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3 V
3 V
Min Output Voltage
3 V
3 V
Output Voltage
3 V
3 V
Output Current
150 mA
150 mA
Dropout Voltage
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTPS78230QDRVRQ1
Automotive 150-mA, nano-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS78330DDCR
IC REG LDO 3V 0.15A 5SOT / Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R
Texas InstrumentsTPS78330DDCT
Texas Instruments LDO Regulator, 3V Out, 150mA, Single, SOT-23, SMD, 5-Pin
NCP3985 Series 150 mA 3 V Fixed Output LDO BiCMOS Voltage Regulator-TSOP-5

Descriptions

Descriptions of Texas Instruments TPS78230DRVT provided by its distributors.

500 NANOAMP, IQ 150 MILLIAMP, ULTRA-LOW QUIESCENT CURRENT LOW-DROPOUT LINEAR REGULATOR
40dB~15dB(10Hz~1kHz) 1.3μA Fixed Positive 150mA 1Ch 3V 2.2V 3V 5.5V 250mV@150mA 2%(Typ) 1% SON SMD, Adhesive Mount 2mm × 2mm × 750μm
REGULATOR, LDO, FIXED, 3V, 150MA, SON-6; Type de sortie: Fixe; Tension, entrée min.: 2.2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -;
Regulator, Ldo, Fixed, 3V, 150Ma, Son-6; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropoutrohs Compliant: Yes |TEXAS INSTRUMENTS TPS78230DRVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78230DRVT .