Microchip MIC5367-1.2YMT-TR

LDO Voltage Regulators Single 200mA Peak LDO in 1.6mm x 1.6mm Thin MLF
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5367-1.2YMT-TR.

Microchip

Datasheet18 pages4 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-0.05%

CAD Models

Download Microchip MIC5367-1.2YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-30
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5368 Series 1.2 V Fixed Output 200 mA Surface Mount LDO Regulator - TMLF-6
LDO Voltage Regulators Single 200mA Peak LDO in 1.6mm x 1.6mm Thin MLF
Texas InstrumentsTLV70012DSER
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTLV70012DSET
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Voltage Regulators; MICROCHIP; MIC5365-1.2YC5-TR; 1.2 V; 1; 150 mA; 180 mV
Texas InstrumentsTLV70015DSER
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Microchip MIC5367-1.2YMT-TR provided by its distributors.

LDO Voltage Regulators Single 200mA Peak LDO in 1.6mm x 1.6mm Thin MLF
Single 200Ma Peak Ldo 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip Technology MIC5367-1.2YMT-TR
1.2 V FIXED POSITIVE LDO REGULATOR 0.38 V DROPOUT PDSO6
65dB~55dB(1kHz~10kHz) 39¦ÌA Fixed 150mA 1 1.2V 2.5V 1.2V 5.5V 380mV@ 150mA 1% 0.02% MLF-6 , 1.6mm*1.6mm*550¦Ìm
MIC5367 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 200mA -40C~125C 65dB
IC REG LINEAR 1.2V 150MA 6TMLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5367-1.2YMT TR