Texas Instruments TLV70015DSER

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70015DSER.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet35 pages14 years ago
Datasheet33 pages15 years ago
Datasheet6 pages17 years ago
Technical Drawing2 pages20 years ago

Augswan

HQonline

iiiC

Inventory History

3 month trend:
-9.07%

CAD Models

Download Texas Instruments TLV70015DSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.56
Stock
1,797,704
60,841,591
Authorized Distributors
4
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
Output Current
200 mA
200 mA
Dropout Voltage
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
WFDFN
WFDFN
Number of Pins
6
6
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV70018DSER
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTLV70012DSET
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTLV70012DSER
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 2.8 V, WDFN
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 3.3 V, WDFN

Descriptions

Descriptions of Texas Instruments TLV70015DSER provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Regulator Pos 1.5V 0.2A 6-Pin WSON T/R
Low voltage differential Regulator (LDO)
68dB(1kHz) 55μA Positive Fixed 200mA 1 1.5V 2V 1.5V 5.5V 250mV@200mA 1mV 1mV SON SMD, Adhesive Mount 1.5mm × 1.5mm × 750μm
IC REG LINEAR 1.5V 200MA 6-WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV70015DSER.