Microchip MIC5270-5.0YM5-TR

MIC5270 Series -3.3 V 100 mA µCap Negative Low Dropout Regulator - SOT-23-5
$ 1.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5270-5.0YM5-TR.

SHENGYU ELECTRONICS

Datasheet8 pages20 years ago

Microchip

Inventory History

3 month trend:
-5.62%

CAD Models

Download Microchip MIC5270-5.0YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-13
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5270 Series -3.3 V 100 mA µCap Negative Low Dropout Regulator - SOT-23-5
Texas InstrumentsTPS76138DBVR
100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
Texas InstrumentsTPS79225DBVR
100-mA, high-PSRR, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
FAN2500 Series 3 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
Texas InstrumentsTPS76132DBVR
100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
FAN2500 Series 2.5 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5

Descriptions

Descriptions of Microchip MIC5270-5.0YM5-TR provided by its distributors.

MIC5270 Series -3.3 V 100 mA µCap Negative Low Dropout Regulator - SOT-23-5
LDO, -VE, 0.5VDO, 0.1A, 5V, 3%, 5SOT23; Primary Input Voltage: -3.3V; Output Volt
Fixed LDO Voltage Regulator, -16V to -3.3V, 500mV Dropout, -5Vout, 100mAout, SOT-23-5
MIC5270 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 500mV 1.1mm 100mA -40C~125C
LDO, -VE, 0.5VDO, 0.1A, 5V, 3%, 5SOT23; Output Type: Fixed; Input Voltage Min: -16V; Input Voltage Max: -3.3V; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 500mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -5V 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: -5V; Primary Input Voltage: -3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5270-5.0YM5 TR
  • MIC5270-5.0YM5TR