Texas Instruments TPS76132DBVR

100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76132DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages18 years ago
Datasheet10 pages27 years ago

Augswan

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments TPS76132DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.345
Stock
636,880
493,021
Authorized Distributors
3
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.2 V
3.2 V
Min Output Voltage
3.2 V
3.2 V
Output Voltage
3.2 V
3.2 V
Output Current
100 mA
100 mA
Dropout Voltage
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
3.58 V
3.58 V
Max Input Voltage
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS76132DBVR.

Related Parts

Texas InstrumentsTPS76138DBVR
100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
Texas InstrumentsTPS76130DBVR
100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
Texas InstrumentsTPS76138DBVT
100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
FAN2500 Series 3 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
FAN2500 Series 2.5 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
Analog DevicesADP3309ARTZ-3REEL7
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS76132DBVR provided by its distributors.

100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
63dB(1kHz) 115μA positive electrode Fixed 100mA 1 3.2V 3.58V 3.2V 16V 280mV@ 100mA 10mV SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:170mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:100mA; Input Voltage Primary Max:16V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.