Microchip MIC5233-2.5YM5-TR

50dB 30¦ÌA Fixed 100mA 1 2.5V 2.3V 2.5V 36V 450mV@ 100mA 1% 0.5% SOT-23-5 , 2.9mm*1.6mm*1.1mm
$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5233-2.5YM5-TR.

SHENGYU ELECTRONICS

Datasheet12 pages13 years ago

Microchip

Geoflip

Components Direct

Factory Futures

Inventory History

3 month trend:
-1.03%

CAD Models

Download Microchip MIC5233-2.5YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-27
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MIC5233 Series 5 V 100 mA Fixed Surface Mount Low Dropout Regulator - SOT-23-5
MIC5233 Series 3.3 V 100 mA Fixed Surface Mount Low Dropout Regulator - SOT-23-5
50dB 30¦ÌA Fixed 100mA 1 3V 2.3V 3V 36V 450mV@ 100mA 1% 0.5% SOT-23-5 , 2.9mm*1.6mm*1.1mm
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 1.8 V
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 2.5 V
Texas InstrumentsTPS70960DBVT
80dB~52dB(10Hz~1kHz) 2.05¦ÌA Fixed 150mA 1 6V 2.7V 6V 30V 1.2V@ 150mA 20mV 3mV SOT-23-5 , 1.1mm

Descriptions

Descriptions of Microchip MIC5233-2.5YM5-TR provided by its distributors.

50dB 30¦ÌA Fixed 100mA 1 2.5V 2.3V 2.5V 36V 450mV@ 100mA 1% 0.5% SOT-23-5 , 2.9mm*1.6mm*1.1mm
MIC5233 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 270mV 100mA -40C~125C
LDO, 2.5V, 0.1A, 0.27VDO, 2%, 5SOT23; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 36V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 270mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 2.5V 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 2.5V; Primary Input Voltage: 36V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5233-2.5 YM5TR
  • MIC5233-2.5YM5 TR
  • MIC5233-2.5YM5/TR
  • MIC5233-2.5YM5TR