Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5233-3.0YM5-TR

High Input Voltage - Low IQ μCap LDO Regulator - 3.0V - -40°C-125°C - 5LD SOT-23 Package
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5233-3.0YM5-TR.

Upverter

Datasheet20 pages7 years ago

Microchip

SHENGYU ELECTRONICS

LKR

Future Electronics

Inventory History

3 month trend:
-2.89%

CAD Models

Download Microchip MIC5233-3.0YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.095
$ 0.428
Stock
415,598
1,019,424
Authorized Distributors
6
1
Min Input Voltage
2.3 V
-
Max Input Voltage
36 V
-
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
-
Output Voltage
3 V
-
Output Current
100 mA
-
Dropout Voltage
270 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-5
-
Number of Pins
5
-

Supply Chain

Projected EOL Date2034-05-07
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5233 Series 5 V 100 mA Fixed Surface Mount Low Dropout Regulator - SOT-23-5
MicrochipMIC5233YM5-TR
MIC5233 Series 36 V 100 mA Adjustable SMT Low Dropout Regulator - SOT-23-5
MIC5203 Series 3 V Fixed Output 80 mA SMT Low Dropout Regulator - SOT-23-5
Texas InstrumentsTPS78825DBVR
150-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 0 to 70
Texas InstrumentsTPS76930QDBVRQ1
Automotive, 100mA 10V low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS731125DBVR
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MIC5233-3.0YM5-TR provided by its distributors.

High Input Voltage - Low IQ μCap LDO Regulator - 3.0V - -40°C-125°C - 5LD SOT-23 Package
LDO Regulator Fixed +3V 100mA 1% 0.5% SOT-23-5 SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.1mm, 50dB, 30μA, 36V, 2.3V, 450mV@100mA
MIC5233 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 270mV 1.1mm 100mA -40C~125C
LDO, 0.27VDO, 0.1A, 3V, 2%, 5SOT23; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 36V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 270mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3V 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 3V; Primary Input Voltage: 36V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5233-3.0YM5 TR
  • MIC5233-3.0YM5-TR.
  • MIC5233-3.0YM5TR