Microchip MIC5219BMM

Adjustable Positive LDO Regulator, 1.24V Min, 11.5V Max, 0.6V Dropout, BIPolar, PDSO8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5219BMM.

SHENGYU ELECTRONICS

Datasheet14 pages16 years ago

Newark

Related Parts

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
Dual 500MA Ucap Low Dropout, Micropower Linear Regulator 8 MSOP 3X3MM Tube Rohs Compliant: Yes
Dual 500mA μCap Low Dropout, Micropower Linear Regulator | IC REG LINEAR 1.8V/3.3V 8MSOP
Dual 500mA uCap Low Dropout, Micropower Linear Regulator

Descriptions

Descriptions of Microchip MIC5219BMM provided by its distributors.

Adjustable Positive LDO Regulator, 1.24V Min, 11.5V Max, 0.6V Dropout, BIPolar, PDSO8
IC REG LIN POS ADJ 500MA 8MSOP
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC 5219BMM
  • MIC5219-BMM