
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MIC5205-3.2YM5-TR | 1,730 | 1 | Cut Tape | ||||||||
| DigiKey | 576-2739-1-ND | 1,874 | 1 | Cut Tape | ||||||||
| TME | MIC5205-3.2YM5-TR | 0 | 3K | 18h | ||||||||
| Microchip | MIC5205-3.2YM5-TR | 0 | 1 | Tape & Reel | 3h | |||||||
| Onlinecomponents.com | MIC5205-3.2YM5-TR | 0 | 3K | Bulk |
Download datasheets and manufacturer documentation for Microchip MIC5205-3.2YM5-TR.
Download Microchip MIC5205-3.2YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MIC5205-3.2YM5-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5205-3.2YM5-TR.