Microchip MIC5014YM-TR

Tape & Reel (TR) MIC5014 High-Side or Low-Side 2005 gate driver 30mus 85C 10mA 0.8V 2V
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5014YM-TR.

SHENGYU ELECTRONICS

Datasheet12 pages21 years ago

Microchip

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+280%

CAD Models

Download Microchip MIC5014YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 1.935
Stock
611,303
929,720
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
10 mA
10 mA
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
2.75 V
2.75 V
Max Supply Voltage
30 V
30 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-08-24
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5015YM
MOSFET and Power Driver 800uA Single Hi/Lo Side Inverting 8-Pin SOIC Tube - Rail/Tube
MicrochipMIC5015YM-TR
Tape & Reel (TR) MIC5015 High-Side or Low-Side 2005 gate driver 30mus 85C 10mA 0.8V 2V
MicrochipMIC5015BM TR
Driver 1-OUT High Side/Low Side Inv Automotive 8-Pin SOIC N T/R
Cut Tape (CT) Low-Side 2015 ACTIVE (Last Updated: 2days ago) gate driver 4ns 140C 10A 10A 20.3V
Tape & Reel (TR) FAN3122 Low-Side 2017 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW
Tape & Reel (TR) FAN3121 Low-Side 2017 gate driver 23ns 19ns -55C~150C TJ 10.6A 11.4A 12V

Descriptions

Descriptions of Microchip MIC5014YM-TR provided by its distributors.

Tape & Reel (TR) MIC5014 High-Side or Low-Side 2005 gate driver 30mus 85C 10mA 0.8V 2V
MOSFET and Power Driver 800uA Single Hi/Lo Side Non-Inverting 8-Pin SOIC T/R - Tape and Reel
MIC5014 Series 10 mA 30 V Low-Cost High or Low-Side MOSFET Driver - SOIC-8
Driver 0.8A 1-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R
Gate Drivers; MICROCHIP; MIC5014YM-TR; 1; 2.75 V - 30 V; 8; Surface Mount
Power MOSFET Driver High Side, 800uA, 30V, SOIC-8, RoHS
Microchip SCT
1 2.75V 30V 800mV,2V Non-Inverting MOSFET,NChannel Low voltage side,High voltage side SOIC-8 SMD mount,glue mount 4.93mm*3.94mm*1.48mm
MOSFET DRIVER, HIGH/LOW SIDE, SOIC-8; Driver Configuration: High Side or Low Side; Peak Output Current: -; Supply Voltage Min: 2.75V; Supply Voltage Max: 30V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: -; Output

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC 5014YMTR
  • MIC5014YM TR
  • MIC5014YMTR