Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5013YM

Tube MIC5013 High-Side or Low-Side 2005 gate driver 4mus 85C 20mA 1.25W
$ 3.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5013YM.

SHENGYU ELECTRONICS

Datasheet15 pages21 years ago

TME

iiiC

Inventory History

3 month trend:
-0.25%

CAD Models

Download Microchip MIC5013YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.597
$ 4.48
Stock
262,682
147,844
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
20 mA
20 mA
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
7 V
7 V
Max Supply Voltage
32 V
32 V
Max Power Dissipation
1.25 W
-

Supply Chain

Projected EOL Date2034-08-29
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC5011YM
MIC5011 Series 20 mA 32 V Minimum Parts High or Low-Side MOSFET Driver - SOIC-8
MicrochipMIC5011YM-TR
Tape & Reel (TR) MIC5011 High-Side or Low-Side 1997 gate driver 4mus 150C 20mA 1.25W
MicrochipMIC4451YM
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8
Cut Tape (CT) Low-Side 2015 ACTIVE (Last Updated: 2days ago) gate driver 4ns 140C 10A 10A 20.3V
Tape & Reel (TR) FAN3122 Low-Side 2017 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW
Tape & Reel (TR) FAN3121 Low-Side 2017 gate driver 23ns 19ns -55C~150C TJ 10.6A 11.4A 12V

Descriptions

Descriptions of Microchip MIC5013YM provided by its distributors.

Tube MIC5013 High-Side or Low-Side 2005 gate driver 4mus 85C 20mA 1.25W
MIC5013 Series 20 mA 32 V Protected High or Low-Side MOSFET Driver - SOIC-8
Driver 0.225A 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
Power MOSFET Driver High Side, 225uA, 32V, SOIC-8, RoHS
Microchip SCT
MOSFET DRIVER, -40 TO 85DEG C; Driver Configuration: High Side or Low Side; Peak Output Current: -; Supply Voltage Min: 7V; Supply Voltage Max: 32V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: -; Output Delay: -; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5013YM.