Microchip MIC5011YM-TR

MIC5011 Series 20 mA 32 V Minimum Parts High or Low-Side MOSFET Driver - SOIC-8
$ 6.485
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5011YM-TR.

Microchip

Datasheet26 pages2 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip MIC5011YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.485
$ 4.48
Stock
135,381
408,265
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
20 mA
20 mA
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
32 V
32 V
Max Power Dissipation
-
1.25 W

Supply Chain

Projected EOL Date2034-01-12
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5013YM-TR
MIC5013 Series 20 mA 32 V Protected High or Low-Side MOSFET Driver - SOIC-8
MicrochipMIC5013YM
MIC5013 Series 20 mA 32 V Protected High or Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4451YM
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4422YM
MIC4422 Series 1.5 Ohm 9 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8
Gate Driver 1-Ch Non-Isolated Low Side; |Onsemi NCP81074BDR2G
Tape & Reel (TR) FAN3122 Low-Side 2017 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW

Descriptions

Descriptions of Microchip MIC5011YM-TR provided by its distributors.

MIC5011 Series 20 mA 32 V Minimum Parts High or Low-Side MOSFET Driver - SOIC-8
Driver 0.95A 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
A High Or Low Side Single Non-Inv Gate D; |Microchip Technology MIC5011YM-TR
Power MOSFET Driver High Side, 950uA, 32V, SOIC-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5011YM TR
  • MIC5011YMTR