Microchip MIC5011YM

MIC5011 Series 20 mA 32 V Minimum Parts High or Low-Side MOSFET Driver - SOIC-8
$ 4.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5011YM.

Microchip

Datasheet26 pages2 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-56.21%

CAD Models

Download Microchip MIC5011YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.48
$ 6.485
Stock
393,159
134,628
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
20 mA
20 mA
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
32 V
32 V
Max Power Dissipation
1.25 W
-

Supply Chain

Projected EOL Date2034-09-09
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipMIC5013YM
MIC5013 Series 20 mA 32 V Protected High or Low-Side MOSFET Driver - SOIC-8
MicrochipMIC5013YM-TR
MIC5013 Series 20 mA 32 V Protected High or Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4451YM
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4452YM
Driver 12A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC DRIVER MOSF 12A LO SIDE 8SOIC
Gate Driver 1-Ch Non-Isolated Low Side; |Onsemi NCP81074BDR2G
Driver 11.4A 1-OUT Low Side Non-Inv Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip MIC5011YM provided by its distributors.

MIC5011 Series 20 mA 32 V Minimum Parts High or Low-Side MOSFET Driver - SOIC-8
Driver 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
Power MOSFET Driver High Side, 950uA, 32V, SOIC-8, RoHS
Microchip SCT
MOSFET DRIVER, HIGH/LOW SIDE, SOIC-8; Driver Configuration: High Side or Low Side; Peak Output Current: -; Supply Voltage Min: 4.75V; Supply Voltage Max: 32V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 25µs; Output Delay: 4µs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Device Type: MOSFET

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.