Microchip MIC4684YM-TR

Microchip Buck-Boost Switching Regulator, 2A Max Out, 30V Max In, Adjustable Out
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4684YM-TR.

SHENGYU ELECTRONICS

Datasheet16 pages16 years ago

Microchip

Future Electronics

iiiC

Inventory History

3 month trend:
-79.74%

CAD Models

Download Microchip MIC4684YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 1.86
Stock
366,288
304,716
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
200 kHz
200 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
30 V
30 V
Min Output Voltage
1.235 V
1.235 V
Max Output Voltage
28.2 V
28.2 V
Efficiency
85 %
85 %
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM22680MRE-ADJ/NOPB
Switching Regulator, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsLM22680MR-ADJ/NOPB
Switching Regulator, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsLM22674MR-ADJ/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
Buck / Boost / Inverting Regulator, Switching, 1.5 A
Upto 40V input DCDC PWM controller fixed frequency upto 100khz

Descriptions

Descriptions of Microchip MIC4684YM-TR provided by its distributors.

Microchip Buck-Boost Switching Regulator, 2A Max Out, 30V Max In, Adjustable Out
Efficient Simple Buck Regulator 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC4684YM-TR
MIC4684 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 30V 3.94mm 2A 200kHz
Switching Regulator, Voltage-mode, 2A, 225kHz Switching Freq-Max, PDSO8
Switching voltage regulators; MICROCHIP; MIC4684YM-TR; 1; 2 A; 1.73 mm; 1.235 V
DC/DC CONV, BUCK, 200KHZ, SOIC-8; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 30V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 2A; Output Voltage Min: 1.235V; Output Voltage Max: 28.3V; Switching Frequency: 200kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4684YM TR
  • MIC4684YMTR