Microchip MIC4681YM

MIC4681 Tube Active Step-Down DC to DC switching regulator 30V 1A 200kHz -40C~125C TJ
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4681YM.

SHENGYU ELECTRONICS

Datasheet16 pages21 years ago

iiiC

Inventory History

3 month trend:
-3.82%

CAD Models

Download Microchip MIC4681YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
$ 6.6
Stock
472,312
128,766
Authorized Distributors
6
6
Case/Package
-
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
2 A
-
Switching Frequency
200 kHz
200 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
30 V
30 V
Min Output Voltage
1.25 V
1.25 V
Max Output Voltage
28.5 V
28.5 V
Efficiency
90 %
90 %
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM22680MRE-ADJ/NOPB
Switching Regulator, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsLM22680MR-ADJ/NOPB
Switching Regulator, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsLM22674MR-ADJ/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
Buck / Boost / Inverting Regulator, Switching, 1.5 A
Upto 40V input DCDC PWM controller fixed frequency upto 100khz

Descriptions

Descriptions of Microchip MIC4681YM provided by its distributors.

MIC4681 Tube Active Step-Down DC to DC switching regulator 30V 1A 200kHz -40C~125C TJ
Switching Regulator, Voltage-mode, 2A, 220kHz Switching Freq-Max, PDSO8
Complete Step Down Regulator, 4V to 30V, SOIC-8, RoHS
Microchip SCT
Conv DC-DC Single Step Down 4V 30V 8-Pin SOIC Tube
IC REG BUCK ADJUSTABLE 1A 8SOIC
DC-DC Converter, Positive Buck Adjustable 1Ch 200kHz In 28.5V Out 1.25V~30V Vadj 4V SOP-8 SMD 4.93mm × 3.94mm × 1.48mm
Step-down type SOIC-8_150mil DC-DC Converters ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.