Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC4604YM-T5

IC GATE DRVR HALF-BRIDGE 8SOIC Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4604YM-T5.

Microchip

Datasheet0 pages0 years ago
Datasheet33 pages1 year ago

SHENGYU ELECTRONICS

Farnell

Microchip SCT

element14 APAC

CAD Models

Download Microchip MIC4604YM-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 days ago)

Related Parts

IC GATE DRVR HALF-BRIDGE 8SOIC "Half-Bridge Gate Driver IC PWM, Non-Inverting 8-SOIC"
IC GATE DRVR HALF-BRIDGE 8SOIC "Half-Bridge Gate Driver IC TTL, Non-Inverting 8-SOIC"
IC GATE DRVR HALF-BRIDGE 8SOIC "Half-Bridge Gate Driver IC TTL, Non-Inverting 8-SOIC"
MicrochipMIC4428CM
IC GATE DRVR LOW-SIDE 8SOIC "Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC"
MicrochipMIC4427CM
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4428BM
IC GATE DRVR LOW-SIDE 8SOIC "Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC"

Descriptions

Descriptions of Microchip MIC4604YM-T5 provided by its distributors.

IC GATE DRVR HALF-BRIDGE 8SOIC Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Tape & Reel (TR) MIC4604 Half-Bridge 2014 gate driver 20ns 125C 1.5A 1A 0.8V 2.2V
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
IC, MOSFET DRIVER, HALF BRIDGE, SOIC-8; Driver Configuration: Half Bridge; Peak Output Current: 1A; Supply Voltage Min: 5.5V; Supply Voltage Max: 16V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 39ns; Output Delay: 37ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Device Type: MOSFET; Module Configuration: Half Bridge

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4604YM-T5.