Microchip MIC4468YN

MIC4468 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
$ 3.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4468YN.

Microchip

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

Components Direct

Inventory History

3 month trend:
-0.43%

CAD Models

Download Microchip MIC4468YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.394
$ 3.451
$ 3.451
Stock
146,470
145,393
145,393
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Channel Type
Independent
Independent
Independent
Number of Drivers
4
4
4
Max Output Current
1.2 A
1.2 A
1.2 A
Rise Time
14 ns
25 ns
25 ns
Fall Time
13 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Projected EOL Date2034-02-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4468ZN
MOSFET and Power Driver 1.2A 4-OUT Low Side Inverting/Non-Inverting 14-Pin PDIP Tube
MicrochipMIC4469ZN
MIC4469 Series 18 V 1.2 A Quad Low Side Mosfet Driver - PDIP-14
MicrochipTC4469CPD
Tube TC4469 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 800mW
InfineonIR2112-1PBF
High And Low Side Driver, Shutdown Input, High Creepage Package 14-PIN DIP -1 Le
HALF BRIDGE BASED MOSFET DRIVER, / Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-PDIP

Descriptions

Descriptions of Microchip MIC4468YN provided by its distributors.

MIC4468 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
Tube MIC4468 Low-Side 2005 gate driver 14ns -40C~85C TA 1.2A 1.2A 1.5W
1.2 A 4 CHANNEL AND GATE BASED MOSFET DRIVER PDIP14
Low Side MOSFET 1.2A 4.5V~18V 1.2A PDIP-14 Gate Drive ICs ROHS
14ns 4 4.5V 75ns 18V 800mV,2.4V Non-Inverting MOSFET,NChannel,PChannel 13ns Low voltage side 1.2A,1.2A DIP-14 Through hole mounting 4.1mm(height)
MOSFET DRIVER, 1.2A-PEAK, LOW SIDE; Current, output + max:1.2A; Pins, No. of:14; Case style:DIP; Logic function number:4468; Temp, op. max:85(degree C); Temp, op. min:-40(degree C); Temperature, operating range:-40(degree C) to RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.