Microchip MIC4428ZN

MIC4428 Series 18 V 1.5 A 7 O Dual Low Side Mosfet Driver - PDIP-8
$ 1.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4428ZN.

Microchip

Datasheet20 pages7 years ago

SHENGYU ELECTRONICS

Electro Sonic

Components Direct

DigiKey

Inventory History

3 month trend:
-32.29%

CAD Models

Download Microchip MIC4428ZN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.138
$ 1.31
$ 1.31
Stock
232,086
110,750
110,750
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
28 ns
18 ns
18 ns
Fall Time
32 ns
15 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-10-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipMIC4427ZN
Tube MIC4427 Low-Side 2005 gate driver 28ns 0C~150C TJ 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4426YN
Tube MIC4426 Low-Side 2005 gate driver 30ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4427YN
Tube MIC4427 Low-Side 2005 gate driver 30ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4428CN
IC DRIVER MOSFET 1.5A DUAL 8-DIP
MicrochipMIC4426BN
IC DRIVER MOSFET 1.5A DUAL 8DIP
MicrochipMIC4427CN
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8DIP

Descriptions

Descriptions of Microchip MIC4428ZN provided by its distributors.

MIC4428 Series 18 V 1.5 A 7 O Dual Low Side Mosfet Driver - PDIP-8
Tube MIC4428 Low-Side 2005 gate driver 28ns 0C~150C TJ 1.5A 1.5A 0.8V 2.4V
Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube
Low Side MOSFET 1.5A 4.5V~18V 1.5A PDIP-8 Gate Drive ICs ROHS
Buffer/Inverter Based MOSFET Driver, 1.5A, BCDMOS, PDIP8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4428ZN.