Microchip MIC4428YN

Tube MIC4428 Low-Side 2005 gate driver 30ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4428YN.

Microchip

Datasheet20 pages7 years ago

SHENGYU ELECTRONICS

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-29.80%

CAD Models

Download Microchip MIC4428YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.138
$ 1.138
Stock
96,147
223,961
223,961
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
18 ns
28 ns
28 ns
Fall Time
15 ns
32 ns
32 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-09-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 hours ago)

Related Parts

MicrochipMIC4428CN
IC DRIVER MOSFET 1.5A DUAL 8-DIP
MicrochipMIC4427CN
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8DIP
MicrochipMIC4426CN
IC DRIVER MOSFET 1.5A DUAL 8-DIP
MicrochipMIC4426YN
Tube MIC4426 Low-Side 2005 gate driver 30ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4427YN
Tube MIC4427 Low-Side 2005 gate driver 30ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4426ZN
Tube MIC4426 Low-Side 2005 gate driver 30ns 0C~150C TJ 1.5A 1.5A 0.8V 2.4V

Descriptions

Descriptions of Microchip MIC4428YN provided by its distributors.

Tube MIC4428 Low-Side 2005 gate driver 30ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
MIC4427 Series 6 Ohm 1.5 A Dual Peak Low-Side MOSFET Driver - PDIP-8
Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube
DUAL 1.5AMP-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8
20ns 2 4.5V 50ns 18V 800mV,2.4V Inverting,Non-Inverting MOSFET,NChannel,PChannel 29ns Low voltage side 1.5A,1.5A PDIP-8 Through hole mounting 9.53mm*6.35mm*3.81mm
IC, DRIVER, MOSFET, 1.5A, LOW SIDE; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:1.5A; Output Resistance:8ohm; Input Delay:17ns; Output Delay:23ns; Supply Voltage Range:4.5V to 18V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:4426; No. of Channels:2; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:1.5A; Output Current + Max:1.5A; Output Voltage:18V; Output Voltage Max:18V; Package / Case:PDIP; Supply Voltage:4.5V; Supply Voltage Max:18V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4428YN.