Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC4425YN

IC GATE DRVR LOW-SIDE 8DIP "Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP"
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4425YN.

Microchip

Datasheet30 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

Augswan

TME

Inventory History

3 month trend:
-38.68%

CAD Models

Download Microchip MIC4425YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 2.52
$ 2.52
Stock
169,602
130,688
130,688
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
Independent
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
-
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
960 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-09-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4423YN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
MicrochipMIC4424ZN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
MicrochipMIC4424YN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
MicrochipMIC4424CN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
MicrochipMIC4423CN
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8
MicrochipMIC4425BN
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8

Descriptions

Descriptions of Microchip MIC4425YN provided by its distributors.

IC GATE DRVR LOW-SIDE 8DIP "Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP"
MOSFET and Power Driver 3A 2-OUT Low Side Inverting/Non-Inverting 8-Pin PDIP Tube - Bulk
MOSFET Driver 2 outputs, Low Side, 4.5V-18V supply, 3A and 4.3 ohm output, DIP-8
MIC4425 Series 3.5 Ohm 3 A Dual Peak Low-Side MOSFET Driver - PDIP-8
Tube MIC4425 Low-Side 2005 gate driver 23ns -40C~150C TJ 3A 3A 960mW
MICREL SEMICONDUCTOR - MIC4425YN - MOSFET DRIVER, LOW-SIDE, DIP-8
Low Side MOSFET 3A 4.5V~18V 3A PDIP-8 Gate Drive ICs ROHS
Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8
Mosfet Driver, Low-Side, Dip-8; No. Of Channels:2Channels; Driver Configuration:Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Dip; Input Type:Inverting, Non-Inverting; Source Current:3A; Sink Current:3A Rohs Compliant: Yes |Micrel Semiconductor MIC4425YN
IC, DRIVER, MOSFET, 3A, LOW SIDE; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:3A; Output Resistance:4.3ohm; Input Delay:33ns; Output Delay:38ns; Supply Voltage Range:4.5V to 18V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:4425; Delay Time:40s; Fall Time tf:25ns; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:3A; Output Current + Max:3mA; Output Voltage:18V; Output Voltage Max:18V; Package / Case:PDIP; Rise Time:23ns; Supply Voltage:4.5V; Supply Voltage Max:18V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4425YN.