Microchip MIC4423YN

MIC4423 Series 3.5 Ohm 3 A Dual Peak Low-Side MOSFET Driver - PDIP-8
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4423YN.

Microchip

Datasheet30 pages4 years ago

SHENGYU ELECTRONICS

Master Electronics

Augswan

iiiC

Inventory History

3 month trend:
-23.22%

CAD Models

Download Microchip MIC4423YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.6
$ 1.6
Stock
102,444
188,130
188,130
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
35 ns
-
-
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
960 mW
-
-

Supply Chain

Projected EOL Date2034-06-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC4424ZN
MIC4424 Series 3.5 Ohm 3 A Dual Peak Low-Side MOSFET Driver - PDIP-8
MicrochipMIC4425YN
MOSFET and Power Driver 3A 2-OUT Low Side Inverting/Non-Inverting 8-Pin PDIP Tube - Bulk
MicrochipMIC4424CN
IC DRIVER MOSFET 3A DUAL 8DIP
MicrochipMIC4423CN
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8
MicrochipMIC4425CN
Dual 3A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS Process | IC DRIVER MOSFET 3A DUAL 8-DIP
MicrochipMIC4424YN
Tube MIC4424 Low-Side 2005 gate driver 23ns -40C~150C TJ 3A 3A 0.8V 2.4V

Descriptions

Descriptions of Microchip MIC4423YN provided by its distributors.

MIC4423 Series 3.5 Ohm 3 A Dual Peak Low-Side MOSFET Driver - PDIP-8
Tube MIC4423 Low-Side 2005 gate driver 35ns -40C~150C TJ 3A 3A 960mW
Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8
MOSFET DRIVER, DUAL, LOW SIDE, DIP-8; Driver Configuration:Low Side; Peak Output Current:3A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:DIP; No. of Pins:8Pins; Input Delay:33ns; Output Delay:38ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Device Type:MOSFET

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.