Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC4423CN

DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8
$ 0.713

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4423CN.

SHENGYU ELECTRONICS

Datasheet13 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4423CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
$ 1.6
$ 1.6
Stock
203,024
216,747
216,747
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

MicrochipMIC4424CN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
MicrochipMIC4425CN
Dual 3A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS Process | IC DRIVER MOSFET 3A DUAL 8-DIP
MicrochipMIC4424YN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
MicrochipMIC4423YN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
MicrochipMIC4424ZN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
MicrochipMIC4425BN
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8

Descriptions

Descriptions of Microchip MIC4423CN provided by its distributors.

DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8
Inverting MOSFET, N/P-Channel, 4.5V 18V 800mV 2.4V, 28ns 32ns, Low-Side, 3A 3A, PDIP-8, TH
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
MOSFET Driver IC; MOSFET Driver Type:Dual Drivers, Low Side Inverting; Peak Output High Current, Ioh:3A; Rise Time:23ns; Fall Time:25ns; Load Capacitance:1800pF; Package/Case:8-DIP; Number of Drivers:2; Supply Voltage Max:18V RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.